A52.259GYA.002E9 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £141.15000
Solid State Drive (SSD) FLASH - NAND (TLC) 20GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.259GYA.002E9

DigiKey Part Number
1582-A52.259GYA.002E9-ND
Manufacturer
Manufacturer Product Number
A52.259GYA.002E9
Description
SSD 20GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 20GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
20GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
430MB/s
Speed - Write
260MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
350mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£157.13000£157.13
Manufacturers Standard Package
Unit Price without VAT:£157.13000
Unit Price with VAT:£188.55600