Parametric Equivalent

A52.259GYA.001H8 | |
|---|---|
DigiKey Part Number | 1582-A52.259GYA.001H8-ND |
Manufacturer | |
Manufacturer Product Number | A52.259GYA.001H8 |
Description | SSD 20GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 20GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 20GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 430MB/s | |
Speed - Write | 260MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 350mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.15000 | £141.15 |
| Unit Price without VAT: | £141.15000 |
|---|---|
| Unit Price with VAT: | £169.38000 |


