A52.255LHB.00246 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: £1,240.70000
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.255LHB.00246

DigiKey Part Number
1582-A52.255LHB.00246-ND
Manufacturer
Manufacturer Product Number
A52.255LHB.00246
Description
SSD 960GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
450mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£328.34000£328.34
Manufacturers Standard Package
Unit Price without VAT:£328.34000
Unit Price with VAT:£394.00800