A52.255LHB.005EF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £1,335.75000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £1,510.83000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £1,345.96000
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.255LHB.005EF

DigiKey Part Number
1582-A52.255LHB.005EF-ND
Manufacturer
Manufacturer Product Number
A52.255LHB.005EF
Description
SSD 960GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 2280 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 2280
Speed - Read
560MB/s
Speed - Write
470MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
370mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,240.70000£1,240.70
Manufacturers Standard Package
Unit Price without VAT:£1,240.70000
Unit Price with VAT:£1,488.84000