
115158G1 | |
|---|---|
DigiKey Part Number | 2243-115158G1-ND |
Manufacturer | |
Manufacturer Product Number | 115158G1 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Voltage Rating 230 V |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.88000 | £14.88 |
| 10 | £12.64500 | £126.45 |
| 25 | £11.85320 | £296.33 |
| 50 | £11.28780 | £564.39 |
| 100 | £10.74920 | £1,074.92 |
| 250 | £10.07684 | £2,519.21 |
| 500 | £9.59650 | £4,798.25 |
| Unit Price without VAT: | £14.88000 |
|---|---|
| Unit Price with VAT: | £17.85600 |


