
115158G2 | |
|---|---|
DigiKey Part Number | 2243-115158G2-ND |
Manufacturer | |
Manufacturer Product Number | 115158G2 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Voltage Rating 230 V |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.23220 | £1,123.22 |
| Unit Price without VAT: | £11.23220 |
|---|---|
| Unit Price with VAT: | £13.47864 |


