
AT8028 | |
|---|---|
DigiKey Part Number | 4022-AT8028-ND |
Manufacturer | |
Manufacturer Product Number | AT8028 |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.61700 | £6.17 |
| 25 | £0.55760 | £13.94 |
| 100 | £0.49260 | £49.26 |
| 250 | £0.46156 | £115.39 |
| 500 | £0.44286 | £221.43 |
| 1,000 | £0.42746 | £427.46 |
| 2,500 | £0.41120 | £1,028.00 |
| 5,000 | £0.40140 | £2,007.00 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

