
AM7944N | |
|---|---|
DigiKey Part Number | 5318-AM7944N-ND |
Manufacturer | |
Manufacturer Product Number | AM7944N |
Description | MOSFET N-CH 40V 36A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta) 36A (Tc) 2.5W (Ta), 21W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.58400 | £5.84 |
| 100 | £0.52580 | £52.58 |
| 500 | £0.40902 | £204.51 |
| 1,000 | £0.33598 | £335.98 |
| 3,000 | £0.29215 | £876.45 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

