
AM7450N-CT | |
|---|---|
DigiKey Part Number | 5318-AM7450N-CT-ND |
Manufacturer | |
Manufacturer Product Number | AM7450N-CT |
Description | MOSFET N-CH 60V 20A DFN5x6 |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta) 5W (Ta) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 13.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5861 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.79500 | £7.95 |
| 100 | £0.71520 | £71.52 |
| 500 | £0.55626 | £278.13 |
| 1,000 | £0.45692 | £456.92 |
| 3,000 | £0.39732 | £1,191.96 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

