
AM7444N | |
|---|---|
DigiKey Part Number | 5318-AM7444N-ND |
Manufacturer | |
Manufacturer Product Number | AM7444N |
Description | MOSFET N-CH 40V 100A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 100A (Tc) 5W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6861 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.16900 | £11.69 |
| 100 | £1.05180 | £105.18 |
| 500 | £0.81802 | £409.01 |
| 1,000 | £0.67194 | £671.94 |
| 3,000 | £0.58430 | £1,752.90 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

