Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP481GRUZ-REEL

DigiKey Part Number
OP481GRUZ-REELTR-ND - Tape & Reel (TR)
OP481GRUZ-REELCT-ND - Cut Tape (CT)
OP481GRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP481GRUZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OP481GRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.028V/µs
Gain Bandwidth Product
105 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
100 µV
Current - Supply
3.3µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,663
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.66000£9.66
10£7.59400£75.94
25£7.08040£177.01
100£6.68260£668.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£5.80848£14,521.20
Manufacturers Standard Package
Unit Price without VAT:£9.66000
Unit Price with VAT:£11.59200