


LTC939CS#TRPBF | |
|---|---|
DigiKey Part Number | LTC939CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC939CS#TRPBF |
Description | IC REG 16SO |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Output Type | - | |
Number of Outputs | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | - | |
Synchronous Rectifier | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |

