LTC3406B-2ES5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: £3.26600
Datasheet

Similar


Richtek USA Inc.
In Stock: 8,650
Unit Price: £0.49000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,272
Unit Price: £0.24000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3406B-2ES5#TR

DigiKey Part Number
LTC3406B-2ES5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3406B-2ES5#TR
Description
IC REG BUCK ADJ 600MA TSOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC3406B-2ES5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types