
LTC3308BHV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BHV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3308BHV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3308BHV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BHV#TRPBF |
Description | IC REG BUCK 4A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BHV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.26000 | £5.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.00942 | £7,523.55 |
| Unit Price without VAT: | £5.26000 |
|---|---|
| Unit Price with VAT: | £6.31200 |

