
LTC2057HVHMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2057HVHMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2057HVHMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2057HVHMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.68000 | £6.68 |
| 10 | £4.49700 | £44.97 |
| 50 | £3.57740 | £178.87 |
| 100 | £3.28390 | £328.39 |
| 250 | £2.96792 | £741.98 |
| 500 | £2.91574 | £1,457.87 |
| Unit Price without VAT: | £6.68000 |
|---|---|
| Unit Price with VAT: | £8.01600 |

