LTC2050HVCS5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14,178
Unit Price: £3.35000
Datasheet

Similar


Texas Instruments
In Stock: 12,428
Unit Price: £2.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,129
Unit Price: £3.45000
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050HVCS5#TRM

DigiKey Part Number
LTC2050HVCS5#TRMTR-ND - Tape & Reel (TR)
LTC2050HVCS5#TRMCT-ND - Cut Tape (CT)
LTC2050HVCS5#TRMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HVCS5#TRM
Description
IC OPAMP ZERO-DRIFT TSOT23-5
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HVCS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types