Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LT8606IDC#TRPBF

DigiKey Part Number
505-LT8606IDC#TRPBFTR-ND - Tape & Reel (TR)
505-LT8606IDC#TRPBFCT-ND - Cut Tape (CT)
505-LT8606IDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8606IDC#TRPBF
Description
IC REG BUCK ADJ 350MA 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8606IDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.27000£3.27
10£2.47900£24.79
25£2.28120£57.03
100£2.06450£206.45
250£2.01804£504.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.84715£4,617.88
Manufacturers Standard Package
Unit Price without VAT:£3.27000
Unit Price with VAT:£3.92400