


LT8606HDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT8606HDC#TRMPBFTR-ND - Tape & Reel (TR) LT8606HDC#TRMPBFCT-ND - Cut Tape (CT) LT8606HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8606HDC#TRMPBF |
Description | IC REG BUCK ADJ 350MA 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8606HDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.99500 | £29.95 |
| 25 | £2.76240 | £69.06 |
| 100 | £2.50720 | £250.72 |
| 250 | £2.47164 | £617.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.31200 | £1,156.00 |
| 1,000 | £2.25158 | £2,251.58 |
| 1,500 | £2.22134 | £3,332.01 |
| 2,500 | £2.18782 | £5,469.55 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

