Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3467IDDB#TRPBF

DigiKey Part Number
505-LT3467IDDB#TRPBFTR-ND - Tape & Reel (TR)
505-LT3467IDDB#TRPBFCT-ND - Cut Tape (CT)
505-LT3467IDDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3467IDDB#TRPBF
Description
IC REG BST FLYBACK ADJ 1.1A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3467IDDB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£5.48000£5.48
10£4.23100£42.31
25£3.91960£97.99
100£3.57660£357.66
250£3.41312£853.28
500£3.31460£1,657.30
1,000£3.23351£3,233.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.14792£7,869.80
Manufacturers Standard Package
Unit Price without VAT:£5.48000
Unit Price with VAT:£6.57600