


LT3081HT7#PBF | |
|---|---|
DigiKey Part Number | 505-LT3081HT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3081HT7#PBF |
Description | IC REG LIN POS ADJ 1.5A TO220-7 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3081HT7#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tube | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case TO-220-7 Formed Leads |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package TO-220-7 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.41000 | £8.41 |
| 10 | £6.58500 | £65.85 |
| 50 | £5.85280 | £292.64 |
| 100 | £5.62600 | £562.60 |
| 250 | £5.38664 | £1,346.66 |
| 500 | £5.24234 | £2,621.17 |
| 1,000 | £5.12361 | £5,123.61 |
| Unit Price without VAT: | £8.41000 |
|---|---|
| Unit Price with VAT: | £10.09200 |



