


LT3060HTS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060HTS8-5#TRMPBFTR-ND - Tape & Reel (TR) LT3060HTS8-5#TRMPBFCT-ND - Cut Tape (CT) LT3060HTS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8-5#TRMPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.19000 | £4.19 |
| 10 | £3.20100 | £32.01 |
| 25 | £2.95520 | £73.88 |
| 100 | £2.68470 | £268.47 |
| 250 | £2.65476 | £663.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.55236 | £1,276.18 |
| 1,000 | £2.48648 | £2,486.48 |
| 1,500 | £2.45349 | £3,680.24 |
| 2,500 | £2.41693 | £6,042.32 |
| Unit Price without VAT: | £4.19000 |
|---|---|
| Unit Price with VAT: | £5.02800 |


