Parametric Equivalent




LT3050MPMSE-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3050MPMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3050MPMSE-3.3#PBF |
Description | IC REG LIN 3.3V 100MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3050MPMSE-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | £6.53257 | £483.41 |
| Unit Price without VAT: | £6.53257 |
|---|---|
| Unit Price with VAT: | £7.83908 |



