LT1999HS8-20#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 298
Unit Price: £6.16000
Datasheet
Current Sense Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1999HS8-20#TRPBF

DigiKey Part Number
505-LT1999HS8-20#TRPBFTR-ND - Tape & Reel (TR)
505-LT1999HS8-20#TRPBFCT-ND - Cut Tape (CT)
505-LT1999HS8-20#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1999HS8-20#TRPBF
Description
IC CURRENT SENSE 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1999HS8-20#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
137.5 µA
Voltage - Input Offset
500 µV
Current - Supply
5.8mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.98000£5.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.46051£8,651.27
Manufacturers Standard Package
Unit Price without VAT:£5.98000
Unit Price with VAT:£7.17600