LT1970CFE#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: £12.21000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP
20 TSSOP EP

LT1970CFE#TR

DigiKey Part Number
LT1970CFETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1970CFE#TR
Description
IC OPAMP GP 3.6MHZ 20TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1970CFE#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
160 nA
Voltage - Input Offset
200 µV
Current - Supply
7mA
Current - Output / Channel
800 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types