


LT1964IS5-BYP#PBF | |
|---|---|
DigiKey Part Number | LT1964IS5-BYP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-BYP#PBF |
Description | IC REG LINEAR 200MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-BYP#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |










