


LT1963AET-1.8#06PBF | |
|---|---|
DigiKey Part Number | LT1963AET-1.8#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AET-1.8#06PBF |
Description | IC REG LINEAR 1.8V 1.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AET-1.8#06PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.02000 | £6.02 |
| 10 | £4.65400 | £46.54 |
| 50 | £4.10960 | £205.48 |
| 100 | £3.94090 | £394.09 |
| 250 | £3.76276 | £940.69 |
| 500 | £3.65540 | £1,827.70 |
| 1,000 | £3.56708 | £3,567.08 |
| Unit Price without VAT: | £6.02000 |
|---|---|
| Unit Price with VAT: | £7.22400 |





