
LT1920CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1920CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1920CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1920CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1920CS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1920CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.47000 | £8.47 |
| 10 | £6.63800 | £66.38 |
| 25 | £6.17920 | £154.48 |
| 100 | £5.79010 | £579.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.04491 | £12,612.27 |
| Unit Price without VAT: | £8.47000 |
|---|---|
| Unit Price with VAT: | £10.16400 |

