LT1810CMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 437
Unit Price: £5.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £3.05420
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £4.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £2.35150
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £2.56104
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1810CMS8#TRPBF

DigiKey Part Number
LT1810CMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1810CMS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1810CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
350V/µs
Gain Bandwidth Product
180 MHz
-3db Bandwidth
320 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
800 µV
Current - Supply
15mA (x2 Channels)
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.53212£8,830.30
Manufacturers Standard Package
Unit Price without VAT:£3.53212
Unit Price with VAT:£4.23854