


LT1490AIN8#PBF | |
|---|---|
DigiKey Part Number | LT1490AIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1490AIN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1490AIN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 285 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.24000 | £5.24 |
| 10 | £4.04300 | £40.43 |
| 50 | £3.56140 | £178.07 |
| 100 | £3.41240 | £341.24 |
| 250 | £3.25500 | £813.75 |
| 500 | £3.16008 | £1,580.04 |
| 1,000 | £3.08199 | £3,081.99 |
| Unit Price without VAT: | £5.24000 |
|---|---|
| Unit Price with VAT: | £6.28800 |

