



LT1170CT#PBF | |
|---|---|
DigiKey Part Number | LT1170CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1170CT#PBF |
Description | IC REG BUCK BOOST ADJ 5A TO220-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1170CT#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 100°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.03000 | £14.03 |
| 10 | £11.16900 | £111.69 |
| 50 | £10.02240 | £501.12 |
| 100 | £9.66750 | £966.75 |
| 250 | £9.29260 | £2,323.15 |
| 500 | £9.06676 | £4,533.38 |
| Unit Price without VAT: | £14.03000 |
|---|---|
| Unit Price with VAT: | £16.83600 |

