


LT1082IQ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1082IQ#TRPBFTR-ND - Tape & Reel (TR) 505-LT1082IQ#TRPBFCT-ND - Cut Tape (CT) 505-LT1082IQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1082IQ#TRPBF |
Description | IC REG BCK BST ADJ 850MA DDPAK-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.244V 1 Output 850mA (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1082IQ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V (Switch) | |
Current - Output | ||
Frequency - Switching | 12kHz ~ 60kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.06000 | £17.06 |
| 10 | £13.67400 | £136.74 |
| 25 | £12.82800 | £320.70 |
| 100 | £12.47270 | £1,247.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £11.38491 | £8,538.68 |
| Unit Price without VAT: | £17.06000 |
|---|---|
| Unit Price with VAT: | £20.47200 |

