LT1082CQ#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: £9.53133
Datasheet
Buck, Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.244V 1 Output 1.07A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1082CQ#TR

DigiKey Part Number
LT1082CQ#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1082CQ#TR
Description
IC REG BCK BST ADJ 1.07A DDPAK-5
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.244V 1 Output 1.07A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LT1082CQ#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
100V (Switch)
Current - Output
Frequency - Switching
12kHz ~ 60kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types