LT1073CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 123
Unit Price: £7.79000
Datasheet
Buck, Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
8 PDIP

LT1073CN8

DigiKey Part Number
LT1073CN8-ND
Manufacturer
Manufacturer Product Number
LT1073CN8
Description
IC REG BUCK BOOST ADJ 1.5A 8PDIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LT1073CN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V (Switch)
Current - Output
Frequency - Switching
19kHz
Synchronous Rectifier
No
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes