



LT1072HVCT#PBF | |
|---|---|
DigiKey Part Number | LT1072HVCT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1072HVCT#PBF |
Description | IC REG BCK BST ADJ 1.25A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1072HVCT#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 40kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 100°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.85000 | £9.85 |
| 10 | £7.75000 | £77.50 |
| 50 | £6.90900 | £345.45 |
| 100 | £6.64850 | £664.85 |
| 250 | £6.37356 | £1,593.39 |
| 500 | £6.20784 | £3,103.92 |
| 1,000 | £6.07149 | £6,071.49 |
| Unit Price without VAT: | £9.85000 |
|---|---|
| Unit Price with VAT: | £11.82000 |

