Direct
Similar
Similar
Similar
Similar



LT1008CN8 | |
|---|---|
DigiKey Part Number | LT1008CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1008CN8 |
Description | IC OPAMP GP 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1008CN8 Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.2V/µs | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1008CN8#PBF | Analog Devices Inc. | 1,304 | LT1008CN8#PBF-ND | £7.83000 | Direct |
| OPA277P | Rochester Electronics, LLC | 3,158 | 2156-OPA277P-ND | £6.82000 | Similar |
| OPA277PA | Texas Instruments | 947 | OPA277PA-ND | £4.94000 | Similar |
| TLE2071ACP | Rochester Electronics, LLC | 6,379 | 2156-TLE2071ACP-ND | £2.04000 | Similar |
| TLE2071AIP | Rochester Electronics, LLC | 2,762 | 2156-TLE2071AIP-ND | £2.10000 | Similar |



