
LM108AH/883 | |
|---|---|
DigiKey Part Number | 505-LM108AH/883-ND |
Manufacturer | |
Manufacturer Product Number | LM108AH/883 |
Description | OP AMPS |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull TO-99 |
Datasheet | Datasheet |
EDA/CAD Models | LM108AH/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99 |

