


HMC1060LP3ETR-Q | |
|---|---|
DigiKey Part Number | 1127-2878-ND |
Manufacturer | |
Manufacturer Product Number | HMC1060LP3ETR-Q |
Description | IC REG LIN 50/100/300MA 16-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 4 Output 50mA, 100mA, 300mA 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 4 | |
Current - Output | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

