
EVAL-AD7658CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7658CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7658CBZ |
Description | BOARD EVAL FOR AD7658 |
Customer Reference | |
Detailed Description | AD7658 iCMOS® 12 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 6 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Serial, Parallel | |
Input Range | 6Vpp | |
Power (Typ) @ Conditions | 143mW @ 250kSPS | |
Utilized IC / Part | AD7658 | |
Contents | Board(s) | |
Note | - |


