12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
64 LQFP Pin View
High Speed Converters by Analog Devices

AD7658YSTZ-1-RL

DigiKey Part Number
AD7658YSTZ-1-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7658YSTZ-1-RL
Description
IC ADC 12BIT SAR 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7658YSTZ-1-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
6
Input Type
Single Ended
Data Interface
SPI, Parallel, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
6
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling, True Bipolar
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£13.44798£20,171.97
Manufacturers Standard Package
Unit Price without VAT:£13.44798
Unit Price with VAT:£16.13758