ADUM340E1BRQZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 955
Unit Price: £4.07000
Datasheet
CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM340E1BRQZ

DigiKey Part Number
505-ADUM340E1BRQZ-ND
Manufacturer
Manufacturer Product Number
ADUM340E1BRQZ
Description
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM340E1BRQZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
CAN, RS485, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.37000£3.37
10£2.55400£25.54
98£2.13102£208.84
196£2.04781£401.37
294£2.00609£589.79
588£1.94493£1,143.62
1,078£1.90038£2,048.61
2,548£1.84886£4,710.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.37000
Unit Price with VAT:£4.04400