ADUM1200UR-EP-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 18
Unit Price: £7.19000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,588
Unit Price: £7.19000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3,401
Unit Price: £5.19000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 741
Unit Price: £1.74000
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

ADUM1200UR-EP-RL7

DigiKey Part Number
ADUM1200UR-EP-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1200UR-EP-RL7
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1200UR-EP-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types