
ADUCM330WDCPZ-RL | |
|---|---|
DigiKey Part Number | ADUCM330WDCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUCM330WDCPZ-RL |
Description | IC MCU 32BIT 96KB FLASH 32LFCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 - Microcontroller IC 32-Bit 16.384Mhz 96KB (96K x 8) FLASH 32-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 6K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.6V ~ 18V |
DigiKey Programmable Not Verified | Data Converters A/D 2x20b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 115°C (TA) |
Speed 16.384Mhz | Grade Automotive |
Connectivity LINbus, SPI | Mounting Type Surface Mount |
Peripherals POR, WDT | Supplier Device Package 32-LFCSP-VQ (6x6) |
Number of I/O 6 | Package / Case 32-VFQFN Exposed Pad, CSP |
Program Memory Size | Base Product Number |

