
ADPL21610ECPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADPL21610ECPZ-RLTR-ND - Tape & Reel (TR) 505-ADPL21610ECPZ-RLCT-ND - Cut Tape (CT) 505-ADPL21610ECPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL21610ECPZ-RL |
Description | 1.1A BOOST DC/DC CONV W/ INT SOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.79600 | £7.96 |
| 25 | £0.72160 | £18.04 |
| 100 | £0.64060 | £64.06 |
| 250 | £0.60188 | £150.47 |
| 500 | £0.58954 | £294.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.55525 | £1,388.12 |
| 5,000 | £0.54267 | £2,713.35 |
| 7,500 | £0.53637 | £4,022.78 |
| 12,500 | £0.52938 | £6,617.25 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

