


ADP3335ARMZ-5-REEL | |
|---|---|
DigiKey Part Number | ADP3335ARMZ-5-REELTR-ND - Tape & Reel (TR) ADP3335ARMZ-5-REELCT-ND - Cut Tape (CT) ADP3335ARMZ-5-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ARMZ-5-REEL |
Description | IC REG LINEAR 5V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ARMZ-5-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £1.93600 | £19.36 |
| 25 | £1.77600 | £44.40 |
| 100 | £1.60040 | £160.04 |
| 250 | £1.54480 | £386.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.37344 | £4,120.32 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

