


ADP1713AUJZ-1.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1713AUJZ-1.0-R7TR-ND - Tape & Reel (TR) 505-ADP1713AUJZ-1.0-R7CT-ND - Cut Tape (CT) 505-ADP1713AUJZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1713AUJZ-1.0-R7 |
Description | IC REG LINEAR 1V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1713AUJZ-1.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 420 µA | |
PSRR | 72dB (1kHz) | |
Control Features | Enable, Bypass | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.02800 | £10.28 |
| 25 | £0.93520 | £23.38 |
| 100 | £0.83360 | £83.36 |
| 250 | £0.78524 | £196.31 |
| 500 | £0.77812 | £389.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.72347 | £2,170.41 |
| 6,000 | £0.70853 | £4,251.18 |
| 9,000 | £0.70104 | £6,309.36 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |



