Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP150AUJZ-2.65-R7

DigiKey Part Number
ADP150AUJZ-2.65-R7TR-ND - Tape & Reel (TR)
ADP150AUJZ-2.65-R7CT-ND - Cut Tape (CT)
ADP150AUJZ-2.65-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP150AUJZ-2.65-R7
Description
IC REG LIN 2.65V 150MA TSOT-23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP150AUJZ-2.65-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.65V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 150mA
Current - Output
Current - Quiescent (Iq)
22 µA
Current - Supply (Max)
320 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,332
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.67500£6.75
25£0.61040£15.26
100£0.54020£54.02
250£0.50664£126.66
500£0.49204£246.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.44919£1,347.57
6,000£0.43912£2,634.72
9,000£0.43408£3,906.72
15,000£0.42850£6,427.50
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600