Parametric Equivalent



ADN2850BCPZ25-RL7 | |
|---|---|
DigiKey Part Number | 505-ADN2850BCPZ25-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2850BCPZ25-RL7 |
Description | IC DIG POT 25K 16-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2850BCPZ25-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 25k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP-WQ (5x5) | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £6.55395 | £9,830.93 |
| Unit Price without VAT: | £6.55395 |
|---|---|
| Unit Price with VAT: | £7.86474 |



