Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-LFCSP-WQ (5x5)
High Speed Converters by Analog Devices

ADN2850BCPZ25

DigiKey Part Number
505-ADN2850BCPZ25-ND
Manufacturer
Manufacturer Product Number
ADN2850BCPZ25
Description
IC DGTL POT 25KOHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADN2850BCPZ25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
25k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features
Cascade Pin
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-LFCSP-WQ (5x5)
Package / Case
16-WQFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£10.99000£10.99
10£8.67600£86.76
83£7.53337£625.27
166£7.28458£1,209.24
332£7.07967£2,350.45
581£6.94103£4,032.74
1,079£6.81108£7,349.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.99000
Unit Price with VAT:£13.18800