
AD8367ARUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD8367ARUZ-RL7TR-ND - Tape & Reel (TR) 505-AD8367ARUZ-RL7CT-ND - Cut Tape (CT) 505-AD8367ARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8367ARUZ-RL7 |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8367ARUZ-RL7 Models |
Category | Current - Supply 26mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Series | Voltage - Supply Span (Max) 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 500 MHz | Base Product Number |
Current - Input Bias 27 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.32000 | £11.32 |
| 10 | £8.94200 | £89.42 |
| 25 | £8.35000 | £208.75 |
| 100 | £7.70940 | £770.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £7.04721 | £7,047.21 |
| Unit Price without VAT: | £11.32000 |
|---|---|
| Unit Price with VAT: | £13.58400 |



