
AD8208WHRMZ-RL | |
|---|---|
DigiKey Part Number | AD8208WHRMZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8208WHRMZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8208WHRMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.23133 | £9,693.99 |
| Unit Price without VAT: | £3.23133 |
|---|---|
| Unit Price with VAT: | £3.87760 |

